SKF Mineral Oil Grease 5 kg LGEP 2
- RS Stock No.:
- 249-8283
- Mfr. Part No.:
- LGEP 2/5
- Brand:
- SKF
Subtotal (1 unit)*
£124.01
(exc. VAT)
£148.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.01 |
*price indicative
- RS Stock No.:
- 249-8283
- Mfr. Part No.:
- LGEP 2/5
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGEP 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Tin | |
| Package Size | 5 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Brown | |
| Grease Thickener | Lithium | |
| Standards/Approvals | DIN 51825, DIN ISO 2176 | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGEP 2 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Tin | ||
Package Size 5 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Brown | ||
Grease Thickener Lithium | ||
Standards/Approvals DIN 51825, DIN ISO 2176 | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SKF Grease, Lithium Complex / Mineral Oil Grease, -20°C Minimum Operating Temperature - LGEP 2/5
This lithium complex grease, based on mineral oil, is designed for high performance across various environments. Packaged in a 5kg tin, it withstands temperatures from -20°C to 110°C, making it suitable for both industrial and automotive applications.
Features & Benefits
• Lithium complex formulation ensures stability
• High-temperature resistance supports machinery performance
• Mineral oil base provides optimal lubrication
Applications
• Utilised in automotive components for reliable performance
• Effective in high-load scenarios across various applications
What makes this product suitable for high-load applications?
Its robust design and superior materials ensure high load capacities.
