SKF Mineral Oil Grease 5 kg LGWA 2
- RS Stock No.:
- 249-8303
- Mfr. Part No.:
- LGWA 2/5
- Brand:
- SKF
Subtotal (1 unit)*
£160.00
(exc. VAT)
£192.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.00 |
*price indicative
- RS Stock No.:
- 249-8303
- Mfr. Part No.:
- LGWA 2/5
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGWA 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Tin | |
| Package Size | 5 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Amber | |
| Viscosity | 185 mm²/s | |
| Grease Thickener | Lithium Complex | |
| Standards/Approvals | DIN ISO | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 140°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGWA 2 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Tin | ||
Package Size 5 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Amber | ||
Viscosity 185 mm²/s | ||
Grease Thickener Lithium Complex | ||
Standards/Approvals DIN ISO | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 140°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SKF Grease, Lithium Complex / Mineral Oil Grease - LGWA 2/5
This grease is specifically formulated for mechanical applications, providing reliable performance across a wide temperature range. Suitable for various industrial settings, it offers effective lubrication for components requiring consistent operation. Its unique formulation protects against wear and corrosion, enhancing maintenance and efficiency.
Features & Benefits
•Composed of lithium complex for improved structural stability
•Viscosity of 250mm²/s supports smooth operation and application
•Operates effectively in temperatures from -30 to 140°C
•Amber colour allows for visual confirmation of application consistency
•Reduces friction in high-load environments
•Provides strong water resistance, preventing washout
Applications
• Suitable for use with bearings in electric motors and gearboxes
• Ideal for machinery lubrication under heavy loads
• Utilised in automotive applications for enhanced durability
• Appropriate for factory automation systems where reliability is crucial
What are the storage requirements for this grease?
It should be kept in a cool, dry area, away from direct sunlight.
How often should it be applied in industrial settings?
Application frequency varies based on operating conditions; regular assessments are suggested.
Is it compatible with other types of lubricants?
It is recommended to avoid mixing with other grease types to ensure optimal performance.
Can it be used in both high and low-temperature conditions?
Yes, it is designed to perform effectively in both extremes.
How can it be check the quantity remaining in the tin?
A visual inspection of the tin will help gauge the amount left; use as required.
