SKF Mineral Oil Grease 18 kg LGEM 2

Subtotal (1 unit)*

£560.17

(exc. VAT)

£672.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£560.17

*price indicative

RS Stock No.:
249-8278
Mfr. Part No.:
LGEM 2/18
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

LGEM 2

Grease Type

Mineral Oil

Product Form

Grease

Package Type

Pail

Package Size

18 kg

NGLI Grade

2

Colour

Black

Viscosity

32 mm²/s (100°C), 500 mm²/s (40°C)

Grease Thickener

Lithium-Calcium

Standards/Approvals

DIN 51825 code KPF2K-20

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
SE

SKF Grease, 18kg Package size, Lithium Complex Grease Type - LGEM 2/18


This grease is a high-viscosity, mineral oil-based product formulated with lithium soap. Presented in a convenient tub with a capacity of 18kg, it features a distinctive black colour. Designed to provide exceptional performance for various demanding applications, its operating temperature ranges from -20°C to +120°C, making it suitable for use in challenging environments.

Features & Benefits


• Provides excellent oxidation stability for prolonged use

• Solid lubricants enhance protection under extreme conditions

• Functions effectively even when the oil film fails

• Ideal for heavy-load and low-speed usage

• Delivers superior mechanical stability during operation

• Ensures minimal water washout for added durability

Applications


• Used for rolling element bearings in low-speed operations

• Suitable for lubrication of jaw crushers

• Ideal for track-laying machines in construction

• Effective for lift mast wheels used in elevators

• Utilised in mechanical rams and crane arms for heavy lifting

What makes this lubricant suitable for high-load environments?


The inclusion of molybdenum disulphide and graphite provides additional lubrication, ensuring smooth operation even under high loads and severe vibrations, making it ideal for demanding applications.

How does this product perform in varying temperatures?


With an impressive operating temperature range from -20°C to +120°C, it maintains its lubricating properties and stability, ensuring reliable performance across a variety of conditions.

Can this product accommodate different methods of lubrication?


Yes, it is compatible with both gas-driven and electro-mechanical lubricators, offering flexibility in application methods for various machinery and equipment needs.

What benefits does the grease’s high viscosity offer?


High viscosity helps maintain a stable lubricating film in extreme conditions, effectively reducing wear on machinery components and enhancing overall operational efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy