SKF Mineral Oil Grease 18 kg LGEV 2

Subtotal (1 unit)*

£750.25

(exc. VAT)

£900.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£750.25

*price indicative

RS Stock No.:
249-8288
Mfr. Part No.:
LGEV 2/18
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

LGEV 2

Grease Type

Mineral Oil

Product Form

Grease

Package Type

Pail

Package Size

18 kg

Food Safe

No

NGLI Grade

2

Colour

Black

Grease Thickener

Lithium-Calcium

Standards/Approvals

DIN 51 807/1, DIN 51 811, DIN 51350/4, DIN 51 817, DIN 51350/5, DIN ISO 2137, DIN 51825, ISO 11007, DIN ISO 2176

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

120°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The SKF mineral oil based grease, using a lithium-calcium soap, its high content of molybdenum disulphide and graphite, in conjunction with an extremely high viscosity oil, provide outstanding protection under the harshest conditions involving high loads, slow rotations and severe vibrations.

Extremely suitable for lubricating large sized spherical roller bearings subject to high loads and slow rotations, a situation where microslip is likely to occur

Extremely mechanically stable providing good water resistance and corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy