Taoglas AA.170.301111 Square GPS Antenna with SMA Connector, GPS

Subtotal (1 unit)*

£22.50

(exc. VAT)

£27.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.50

*price indicative

RS Stock No.:
285-7133
Distrelec Article No.:
302-20-202
Mfr. Part No.:
AA.170.301111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

GPS Antenna

Internal/External

External

Connector Type

SMA

Antenna Physical Form

Square

Lead Length

3m

Minimum Frequency

1.57GHz

Antenna Mount Type

Magnetic

Connector Gender

Male

Antenna Internal Construction

Embedded Ceramic Patch

Maximum Frequency

1.61GHz

RF Protocols

GPS

Gain

4.4dBi

Lead Included

Yes

Standards/Approvals

No

Series

Magma

Number of Bands

3

COO (Country of Origin):
TW
The Magma IP67 GPS/GLONASS/GALILEO/BeiDou External Automotive Antenna is a durable and compact solution ideal for advanced telematics and fleet management applications. With stable operation across multiple frequency bands, it offers high accuracy and speed of lock in the GNSS system.

Magnetic mount for easy installation

Front-end SAW reduces out-band interference

Fully customizable cable length and connector type

Manufactured in TS16949 automotive approved facility

Waterproof design with IP67 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy