Taoglas AA.105.301111 Panel Antenna with SMA Connector, GPS
- RS Stock No.:
- 764-065
- Mfr. Part No.:
- AA.105.301111
- Brand:
- Taoglas
Subtotal (1 unit)*
£12.86
(exc. VAT)
£15.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 99 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.86 |
*price indicative
- RS Stock No.:
- 764-065
- Mfr. Part No.:
- AA.105.301111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | Antenna | |
| Antenna Physical Form | Panel | |
| Connector Type | SMA | |
| Lead Length | 3m | |
| Antenna Mount Type | Magnetic | |
| Minimum Frequency | 1575.42MHz | |
| Connector Gender | Male | |
| Maximum Frequency | 1575.42MHz | |
| RF Protocols | GPS | |
| Gain | 29.55dB | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | AA.105 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type Antenna | ||
Antenna Physical Form Panel | ||
Connector Type SMA | ||
Lead Length 3m | ||
Antenna Mount Type Magnetic | ||
Minimum Frequency 1575.42MHz | ||
Connector Gender Male | ||
Maximum Frequency 1575.42MHz | ||
RF Protocols GPS | ||
Gain 29.55dB | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series AA.105 | ||
The Taoglas GPS/Galileo Active Antenna is a Compact magnetic mount antenna designed for durable, covert installations. Its robust construction and waterproof rating make it Ideal for a wide range of transportation applications.
Covert stylish design suitable for discreet installations
Wide input voltage range for varied applications
IP67 waterproof rating ensures reliability in wet conditions
Customisable cable and connector options available
RoHS and REACH compliant for environmental safety
Related links
- Taoglas AA.212.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.215.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.162.301111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- Taoglas AA.170.301111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.178.B.301111 Patch GPS Antenna with SMA Connector, GPS
- Taoglas AA.175.B.301111 Square Multi-Band Antenna with SMA Connector, GPS
- Taoglas AA.166.A.301111 Square Multi-Band Antenna with SMA Connector, GPS
