Taoglas AA.215.201111 Square GPS Antenna with SMA Connector, GPS

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£104.78

(exc. VAT)

£125.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£104.78-
5 +£101.642%

*price indicative

RS Stock No.:
690-797
Mfr. Part No.:
AA.215.201111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

GPS Antenna

Internal/External

External

Connector Type

SMA

Antenna Physical Form

Square

Antenna Mount Type

Magnetic

Lead Length

2m

Connector Gender

Male

RF Protocols

GPS

Lead Included

Yes

Standards/Approvals

No

COO (Country of Origin):
TW
The Taoglas Magma is a compact, multi-band GNSS, high-performance magnetic mount antenna, for fast fix, high-precision GNSS accuracy. Its utilizes an advanced 45 x 45 x 10mm, wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L2, Galileo, GLONASS, BeiDou, and L-Band bands.

Cable Type RG 174

Connector Body Style Straight

Polarity RHCP

Frequency Range 1215MHz to 1610MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy