Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS

Get a bulk buy discount

Add 10 more to save £61.60

View bulk pricing options

Subtotal (1 unit)*

£52.12

(exc. VAT)

£62.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 294 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£52.12-
10 - 24£45.96£61.60
25 - 99£41.22£272.50
100 - 499£35.60£1,652.00
500 +£34.72£8,700.00

*price indicative

RS Stock No.:
690-692
Mfr. Part No.:
AA.185.301111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

Internal

Product Type

GPS Antenna

Antenna Physical Form

Square

Connector Type

SMA

Antenna Mount Type

Adhesive

Minimum Frequency

1176.45MHz

Lead Length

3m

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

1602MHz

Antenna Internal Construction

Single Stage LNA

RF Protocols

GPS

Lead Included

Yes

Standards/Approvals

REACH, IP67, RoHS

Series

Magma

COO (Country of Origin):
TW
The Taoglas Antenna covers L1/B1I/G1 bands and is housed in a compact, low-profile IP67-rated enclosure for durability and weather resistance. It offers flexible mounting options, including magnetic or adhesive, ensuring versatile installation for various applications.

Adhesive Mounting Pad Included

RoHS and Reach Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy