Molex 204286-0001 Square Omni-Directional GPS Antenna with Surface Mount Connector, GPS
- RS Stock No.:
- 218-2128
- Mfr. Part No.:
- 204286-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.32
(exc. VAT)
£8.785
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.464 | £7.32 |
| 10 - 20 | £0.948 | £4.74 |
| 25 - 95 | £0.924 | £4.62 |
| 100 - 495 | £0.90 | £4.50 |
| 500 + | £0.878 | £4.39 |
*price indicative
- RS Stock No.:
- 218-2128
- Mfr. Part No.:
- 204286-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | Surface Mount | |
| Minimum Frequency | 1556MHz | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1607MHz | |
| RF Protocols | GPS | |
| Gain | 5.6dBi | |
| Lead Included | No | |
| Standards/Approvals | EU ELV Not Relevant, REACH SVHC Not Contained Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant | |
| Series | 204286 | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Antenna Physical Form Square | ||
Connector Type Surface Mount | ||
Minimum Frequency 1556MHz | ||
Directivity Omni-Directional | ||
Maximum Frequency 1607MHz | ||
RF Protocols GPS | ||
Gain 5.6dBi | ||
Lead Included No | ||
Standards/Approvals EU ELV Not Relevant, REACH SVHC Not Contained Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant | ||
Series 204286 | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The Molex SMT ceramic GPS antenna for 1556 MHz to 1607MHz application, including BeiDou, Galileo, GLONASS, GPS. It length size is 25mm and has 4mm of thickness.
Linear polarization
Net weight 9.209/g
Related links
- Molex 204286-0001 Square Omni-Directional GPS Antenna with Surface Mount Connector, GPS
- Molex 146235-0001 Square Omnidirectional GPS Antenna with SMT Connector, GPS
- TE Connectivity ANT-GNCP-C106L160 Square Directional GPS Antenna with U.FL Connector, GPS
- Molex 213499-3000 Square Directional GPS Antenna with SMA Connector, GPS
- Taoglas AGVLB.25B.07.0060A Square Directional GPS Antenna with IPEX Connector, GPS
- Taoglas AHP2258.07.0060A Patch Directional GPS Antenna with IPEX Connector, GPS
- Molex 146216-0001 Square Omnidirectional GPS Antenna, GPS
- Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
