Antenova SR4G008 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 223-1064
- Mfr. Part No.:
- SR4G008
- Brand:
- Antenova
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-1064
- Mfr. Part No.:
- SR4G008
- Brand:
- Antenova
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antenova | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Antenna Mount Type | PCB | |
| Minimum Frequency | 1.56GHz | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1.61GHz | |
| RF Protocols | GPS | |
| Gain | 3dBi | |
| Lead Included | No | |
| Standards/Approvals | RoHS, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Antenova | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Antenna Mount Type PCB | ||
Minimum Frequency 1.56GHz | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 1.61GHz | ||
RF Protocols GPS | ||
Gain 3dBi | ||
Lead Included No | ||
Standards/Approvals RoHS, ISO 9001 | ||
- COO (Country of Origin):
- TW
The Antenova Sinica GNSS antenna is intended for use with all positioning applications. The antenna has RHCP characteristics suitable for GNSS signals. A truly novel antenna approach with ultralow profile, but with the high performance of a ceramic patch.
Ultra flat compact design of only 0.4mm thickness
Designed for SMD mounting
Supplied on tape and reel
Related links
- Antenova Square Omni-Directional GPS Antenna with SMA Connector, GPS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity GPS15MGSMA Square Omni-Directional GPS Antenna with SMA Connector, GPS
- MikroElektronika MIKROE-3374 Square Omni-Directional GPS Antenna with MCX SMA Connector, GPS
- Molex 204286-0001 Square Omni-Directional GPS Antenna with Surface Mount Connector, GPS
- Molex 146216-0001 Square Omni-Directional GPS Antenna with Surface Mount Connector, GPS
- Abracon PRO-OB-430 Square Omni-Directional GPS Antenna with SMA Connector GLONASS BeiDou
- Molex 146235-0001 Square Omni-Directional GPS Antenna with Surface Mount Connector, GPS
