Abracon PRO-OB-430 Square Omni-Directional GPS Antenna with SMA Connector, Galileo, GLONASS, GPS, BeiDou
- RS Stock No.:
- 243-2675
- Mfr. Part No.:
- PRO-OB-430
- Brand:
- Abracon
Get a bulk buy discount
Add 1000 more to save 20%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£203.00
(exc. VAT)
£243.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | £0.406 | £203.00 | - |
| 1000 - 2000 | £0.321 | £160.50 | 20% |
| 2500 - 4500 | £0.299 | £149.50 | 26% |
| 5000 - 9500 | £0.291 | £145.50 | 28% |
| 10000 + | £0.284 | £142.00 | 30% |
*price indicative
- RS Stock No.:
- 243-2675
- Mfr. Part No.:
- PRO-OB-430
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | GPS Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Antenna Mount Type | Surface | |
| Minimum Frequency | 1560MHz | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1602MHz | |
| Antenna Internal Construction | PIFA Technology | |
| RF Protocols | Galileo, GLONASS, GPS, BeiDou | |
| Gain | 0.7dBi | |
| Lead Included | No | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | PRO-OB-430 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type GPS Antenna | ||
Internal/External External | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Antenna Mount Type Surface | ||
Minimum Frequency 1560MHz | ||
Directivity Omni-Directional | ||
Maximum Frequency 1602MHz | ||
Antenna Internal Construction PIFA Technology | ||
RF Protocols Galileo, GLONASS, GPS, BeiDou | ||
Gain 0.7dBi | ||
Lead Included No | ||
Standards/Approvals RoHS/RoHS II | ||
Series PRO-OB-430 | ||
The Abracon antenna uses PIFA technology and should thus be mounted on a ground plane. If there are several layers in the PCB, there is an advantage to add vias for smooth interconnection of the ground areas to avoid splits in the ground plane. It is also important that there is a ground clearance around the NC pads and the RF feed pad, through all layers of the PCB. It is recommended to implement a matching network to optimize the antenna impedance in your application. The components can be positioned under the antenna.
Supports upper GNSS bands like GPS/GLONASS/BeiDou/Galileo
Compact size
Low Profile of 3.33 mm
Mixed linear polarization
Peak gain of 0.7 dBi
Efficiency greater than 42%
Surface mount
Related links
- Abracon PRO-OB-430 Square Omni-Directional GPS Antenna with SMA Connector GLONASS BeiDou
- Abracon AFAG3030-SG3 Square Omni-Directional GPS Antenna with IPEX Connector GPS BeiDou
- Abracon AFAG4330-SG3 Square Omni-Directional GPS Antenna with IPEX Connector GPS GLONASS
- Taoglas A.01.C.301111 Dome Omni-Directional Antenna with SMA Connector GLONASS, GPS
- Taoglas AGGBP.SL.25A.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas AGGP.35F.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas TS.07.0113W PCB Omni-Directional GPS Antenna with SMA Connector GLONASS Galileo
- TANCAP TECHNOLOGY TS.07.0113 Square Omni-Directional GPS Antenna with SMA Connector BeiDou Galileo
