Abracon AFAG3030-SG3 Square Omni-Directional GPS Antenna with IPEX Connector, GLONASS, GPS, Galileo, BeiDou

Subtotal (1 pack of 2 units)*

£12.66

(exc. VAT)

£15.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,926 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£6.33£12.66

*price indicative

Packaging Options:
RS Stock No.:
250-5187
Mfr. Part No.:
AFAG3030-SG3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

Product Type

GPS Antenna

Antenna Physical Form

Square

Connector Type

IPEX

Minimum Frequency

1550MHz

Lead Length

100mm

Antenna Mount Type

Adhesive

Bandwidth

70MHz

Directivity

Omni-Directional

Connector Gender

Female

Maximum Frequency

1620MHz

Antenna Internal Construction

FPC

RF Protocols

GLONASS, GPS, Galileo, BeiDou

Gain

3dB

Lead Included

Yes

Standards/Approvals

RoHS/RoHS II

Series

AFAG

The Abracon makes ultra-low profile, multiband GNSS (GPS/GLONASS/BeiDou/Galileo) - FPC antenna. The operating frequency of this antenna is 1550 to 1620 MHz. The size of the antenna is 30 x 30 x 0.2 mm. These antennas are used in IoT, M2M, geofencing, remote monitoring, logistics and tracking, surveying and mapping systems.

Flexible Structure

Peal-and-stick Mount

Easy installation using IPEX Connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy