Abracon APAKN1304-C2G-T Square Omnidirectional GPS Antenna, GPS

Subtotal (1 box of 2000 units)*

£2,534.00

(exc. VAT)

£3,040.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£1.267£2,534.00

*price indicative

RS Stock No.:
175-7316
Mfr. Part No.:
APAKN1304-C2G-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Antenna Physical Form

Square

Antenna Mounting Type

PCB

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

2.6dBi

Dimensions

13 x 13 x 4mm

Height

4mm

Series

APAKN1304

Length

13mm

Width

13mm

COO (Country of Origin):
CN

Abracon GPS antenna


The Abracon APAK series GPS antenna is an internal single band device with an RHCP polarization. The antenna has an impedance of 50ohm and frequency temperature coefficient is 20ppm/°C.

Features and Benefits


• 1575.42 MHz frequency
• Gain of 2.6dBi
• PCB mount
• Tray packaging

Applications


• Beidou
• GLONASS
• GPS
• IoT
• M2M
• Remote technology/monitoring

Related links