2J Antenna 2JM0601GF Square Omnidirectional GPS Antenna, GPS
- RS Stock No.:
- 204-7547
- Mfr. Part No.:
- 2JM0601GF
- Brand:
- 2J Antenna
Subtotal (1 unit)*
£21.50
(exc. VAT)
£25.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.50 |
*price indicative
- RS Stock No.:
- 204-7547
- Mfr. Part No.:
- 2JM0601GF
- Brand:
- 2J Antenna
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 2J Antenna | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | PCB | |
| Lead Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| RF Protocols | GPS | |
| Gain | 14dBi | |
| Minimum Operating Temperature | - 40°C | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 25 x 25 x 7.6mm | |
| Height | 7.6mm | |
| Select all | ||
|---|---|---|
Brand 2J Antenna | ||
Antenna Physical Form Square | ||
Antenna Mounting Type PCB | ||
Lead Length 100mm | ||
Antenna Directivity Omnidirectional | ||
RF Protocols GPS | ||
Gain 14dBi | ||
Minimum Operating Temperature - 40°C | ||
Maximum Operating Temperature 85°C | ||
Dimensions 25 x 25 x 7.6mm | ||
Height 7.6mm | ||
- COO (Country of Origin):
- SK
The 2J Antenna GPS/GLONASS/Galileo 1575-1606 MHz Pre-Filter Embedded Antenna with 14 dB gain, Pre-Filter Saw Filter type and 6kV ESD protection. It has a U.FL Standard (Other Connectors Available) Connector type.
10.8mW power consumption
-40°C to +85°C operating temperature
50Ohms impedance
-40°C to +85°C operating temperature
50Ohms impedance
Related links
- 2J Antenna 2JM0401GF Square Omnidirectional GPS Antenna, GPS
- 2J Antenna 2JM0701GF-010MC137-UFL Square Omnidirectional GPS Antenna, GPS
- 2J Antenna 2J6033PGF-300D302-C899G-C899G Omnidirectional GPS Antenna with SMA Connector, GPS
- 2J Antenna 2JF0102P-010MC137-UFL Patch Omnidirectional GPS Antenna with UFL Connector, GPS
- Molex 146216-0001 Square Omnidirectional GPS Antenna, GPS
- Molex 206560-0200 Square Omnidirectional GPS Antenna, GPS
- MikroElektronika MIKROE-3374 Square Omnidirectional GPS Antenna, GPS
- Molex 206560-0300 Square Omnidirectional GPS Antenna, GPS
