2J Antenna 2JM0401GF Square Omnidirectional GPS Antenna, GPS

Bulk discount available

Subtotal (1 unit)*

£34.25

(exc. VAT)

£41.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£34.25
10 - 24£32.47
25 - 49£30.86
50 - 99£29.90
100 +£28.53

*price indicative

RS Stock No.:
204-7546
Mfr. Part No.:
2JM0401GF
Brand:
2J Antenna
Find similar products by selecting one or more attributes.
Select all

Brand

2J Antenna

Antenna Physical Form

Square

Lead Length

100mm

Antenna Mounting Type

PCB

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

28dBi

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

85°C

Dimensions

18 x 18 x 6.8mm

Height

6.8mm

COO (Country of Origin):
SK
The 2J Antenna GPS/GLONASS/Galileo 1575-1606 MHz Pre-Filter Embedded Antenna with 14 dB gain, Pre-Filter Saw Filter type and 6kV ESD protection. It has a U.FL Standard (Other Connectors Available) Connector type.

24.3mW power consumption
-40°C to +85°C operating temperature
50Ohms impedance

Related links