TE Connectivity 2108824-1 Square Omnidirectional GPS Antenna, GPS
- RS Stock No.:
- 235-1393
- Mfr. Part No.:
- 2108824-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-1393
- Mfr. Part No.:
- 2108824-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | SMD | |
| Includes Lead | No | |
| Antenna Directivity | Omnidirectional | |
| RF Protocols | GPS | |
| Gain | 2.9dBi | |
| Series | GNSS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Antenna Mounting Type SMD | ||
Includes Lead No | ||
Antenna Directivity Omnidirectional | ||
RF Protocols GPS | ||
Gain 2.9dBi | ||
Series GNSS | ||
- COO (Country of Origin):
- KR
The TE Connectivity Embedded Ceramic Chip Antenna is linear polarization antenna which uses L1+G1 bands for GNSS protocol. It has dimension of 10.0 mm x 3.0 mm x 1.5 mm. The following data is based on 80 x 40 mm ground size.
Antenna connection type surface mount (SMT)
Antenna style embedded
Impedance 50 Ω
Active antenna no
Gain (Max) 2.9 dB
Polarization linear
Mounts to printed circuit board
Application by Region GNSS – Global – 1559 – 1610 MHz, Wireless Standard=L1/GPS Glonass Galileo
Wireless application GNSS
Antenna style embedded
Impedance 50 Ω
Active antenna no
Gain (Max) 2.9 dB
Polarization linear
Mounts to printed circuit board
Application by Region GNSS – Global – 1559 – 1610 MHz, Wireless Standard=L1/GPS Glonass Galileo
Wireless application GNSS
Related links
- TE Connectivity 2108824-1 Square Omnidirectional GPS Antenna, GPS
- Molex 146216-0001 Square Omnidirectional GPS Antenna, GPS
- MikroElektronika MIKROE-3374 Square Omnidirectional GPS Antenna, GPS
- 2J Antenna 2JM0601GF Square Omnidirectional GPS Antenna, GPS
- Molex 206560-0050 Square Omnidirectional GPS Antenna, GPS
- Molex 206560-0300 Square Omnidirectional GPS Antenna, GPS
- Molex 204286-0001 Square Omnidirectional GPS Antenna, GPS
- 2J Antenna 2JM0401GF Square Omnidirectional GPS Antenna, GPS
