2J Antenna 2J6933BGFz-300D100-C20G-300D302-C899G Omnidirectional GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 215-0053
- Mfr. Part No.:
- 2J6933BGFz-300D100-C20G-300D302-C899G
- Brand:
- 2J Antenna
Bulk discount available
Subtotal (1 unit)*
£66.85
(exc. VAT)
£80.22
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 1 | £66.85 |
| 2 - 4 | £63.50 |
| 5 - 9 | £60.37 |
| 10 - 24 | £57.29 |
| 25 + | £54.48 |
*price indicative
- RS Stock No.:
- 215-0053
- Mfr. Part No.:
- 2J6933BGFz-300D100-C20G-300D302-C899G
- Brand:
- 2J Antenna
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 2J Antenna | |
| Internal/External | External | |
| Connector Type | SMA | |
| Lead Length | 3m | |
| Includes Lead | No | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Gain | 5.2dBi | |
| Select all | ||
|---|---|---|
Brand 2J Antenna | ||
Internal/External External | ||
Connector Type SMA | ||
Lead Length 3m | ||
Includes Lead No | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
RF Protocols GPS | ||
Gain 5.2dBi | ||
The 2J antenna 2J6933BGFz-300D100-C20G_300D302-C899G is compact in size that outperforms any competitor by offering GPS, QZSS, Galileo, GLONASS and Iridium standards. Offers reliable, constant global connectivity with the highest precision ideal for tracking/mapping devices, industrial machinery, sea vessels and air/automobile navigation. For internal and external applications, the production material used is black/white ABS UV stable, protecting the antenna from temperatures between -40 °C and +85 °C.
This is a iridium certified antenna.
High efficiency.
It has anti-rotation mechanism.
Customizable cable and connector.
High efficiency.
It has anti-rotation mechanism.
Customizable cable and connector.
Related links
- 2J Antenna 2J6033PGF-300D302-C899G-C899G Omnidirectional GPS Antenna with SMA Connector, GPS
- 2J Antenna 2JF0301P-010MC137-UFL Patch Omnidirectional GPS Antenna with UFL Connector, GPS
- 2J Antenna 2JF0102P-010MC137-UFL Patch Omnidirectional GPS Antenna with UFL Connector, GPS
- 2J Antenna 2JP0434B-010MC137-UFL Omnidirectional GPS Antenna with UFL Connector, GPS
- 2J Antenna 2JM0601GF Square Omnidirectional GPS Antenna, GPS
- 2J Antenna 2JM0401GF Square Omnidirectional GPS Antenna, GPS
- 2J Antenna 2JM0701GF-010MC137-UFL Square Omnidirectional GPS Antenna, GPS
- CTi GPS_TRK/SMA Dome Omnidirectional GPS Antenna with SMA Connector, GPS
