Taoglas AGGBP.SL.25A.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector, Galileo, GLONASS, GPS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£13.07

(exc. VAT)

£15.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£13.07
5 +£12.28

*price indicative

RS Stock No.:
784-535
Mfr. Part No.:
AGGBP.SL.25A.07.0060A
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

Internal

Product Type

Antenna

Connector Type

IPEX MHF

Antenna Physical Form

Patch

Antenna Mount Type

Embedded

Minimum Frequency

1.558MHz

Lead Length

60mm

Directivity

Omni-Directional

Connector Gender

Female

Maximum Frequency

1.61MHz

Antenna Internal Construction

Ceramic Patch

RF Protocols

Galileo, GLONASS, GPS

Gain

14.5dB

Lead Included

Yes

Standards/Approvals

RoHS

Series

AGGBP

COO (Country of Origin):
TW
The Taoglas AGGBP.SL.25A.07.0060A is an internal, embedded Active patch antenna module designed for next-generation GNSS devices to achieve high sensitivity across all major bands.

Full coverage for GPS, GLONASS, GALILEO, and Bijou satellite systems

Wide input voltage range supporting operations from 1.8V to 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy