Taoglas AGGP.35F.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector, Galileo, GLONASS, GPS
- RS Stock No.:
- 784-529
- Mfr. Part No.:
- AGGP.35F.07.0060A
- Brand:
- Taoglas
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
£15.29
(exc. VAT)
£18.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £15.29 | - |
| 5 + | £14.37 | 6% |
*price indicative
- RS Stock No.:
- 784-529
- Mfr. Part No.:
- AGGP.35F.07.0060A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| Internal/External | Internal | |
| Connector Type | IPEX MHF | |
| Antenna Physical Form | Patch | |
| Minimum Frequency | 1574MHz | |
| Antenna Mount Type | Embedded | |
| Lead Length | 60mm | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1610MHz | |
| Antenna Internal Construction | Ceramic Patch | |
| RF Protocols | Galileo, GLONASS, GPS | |
| Gain | 28dB | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Series | AGGP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
Internal/External Internal | ||
Connector Type IPEX MHF | ||
Antenna Physical Form Patch | ||
Minimum Frequency 1574MHz | ||
Antenna Mount Type Embedded | ||
Lead Length 60mm | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 1610MHz | ||
Antenna Internal Construction Ceramic Patch | ||
RF Protocols Galileo, GLONASS, GPS | ||
Gain 28dB | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Series AGGP | ||
- COO (Country of Origin):
- TW
The Taoglas Antenna module designed specifically for high-performance GNSS receivers. This product integrates a 35x35x3.5mm wide-band ceramic patch antenna with optimized gain and radiation patterns for GPS, GLONASS, and Galileo constellation.
Wide input voltage range from 1.8V to 5.5V
Industrial grade operating temperature range from -40°C to 85°C
Related links
- Taoglas AGGBP.SL.25A.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas AGGP.35F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas A.01.C.301111 Dome Omni-Directional Antenna with SMA Connector GLONASS, GPS
- Taoglas AP.25M.07.0080A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
- Taoglas AP.25E.07.0054A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
- Taoglas SGGP.25.2.A.02 Patch Omni-Directional Antenna GLONASS, GPS
- Abracon PRO-OB-430 Square Omni-Directional GPS Antenna with SMA Connector GLONASS BeiDou
- Taoglas AP.10F.07.0039B Patch Antenna with IPEX MHF Connector GPS
