Taoglas AGGP.35F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS

Subtotal (1 unit)*

£17.73

(exc. VAT)

£21.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.73

*price indicative

RS Stock No.:
288-4341
Distrelec Article No.:
302-20-214
Mfr. Part No.:
AGGP.35F.07.0060A
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

Internal/External

Internal

Connector Type

UFL

Antenna Physical Form

Square

Antenna Mount Type

Surface

Lead Length

60mm

Minimum Frequency

1.57GHz

Maximum Frequency

1.61GHz

RF Protocols

GPS

Gain

1dBi

Standards/Approvals

No

Series

AGGP

COO (Country of Origin):
TW
The GPS/GLONASS/GALILEO GNSS Active patch antenna module is a cutting-edge solution for embedded antenna needs, offering unparalleled performance and reliability. With a Compact size of 35 x 35 x 6.9 mm and a wide input voltage range from 1.8V to 5.5V, this antenna module is Ideal for GPS, GLONASS, and GALILEO applications. Its 28dB LNA and front-end SAW filter ensure minimal noise and superior signal quality, making it a TOP choice for wireless devices.

Industry leading GPS/GLONASS/GALILEO antenna performance

28dB LNA for enhanced signal amplification

Wide input voltage range of 1.8V to 5.5V for versatile power supply options

Low power consumption for efficient operation

RoHS compliant and produced in a TS16949 automotive quality approved facility for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy