Taoglas AGGBP.SLS.35A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- RS Stock No.:
- 288-4339
- Distrelec Article No.:
- 302-20-212
- Mfr. Part No.:
- AGGBP.SLS.35A.07.0060A
- Brand:
- Taoglas
Subtotal (1 unit)*
£13.45
(exc. VAT)
£16.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.45 |
*price indicative
- RS Stock No.:
- 288-4339
- Distrelec Article No.:
- 302-20-212
- Mfr. Part No.:
- AGGBP.SLS.35A.07.0060A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Internal/External | Internal | |
| Connector Type | UFL | |
| Antenna Physical Form | Square | |
| Antenna Mount Type | Surface | |
| Lead Length | 60mm | |
| Minimum Frequency | 1.57GHz | |
| Maximum Frequency | 1.61GHz | |
| RF Protocols | GPS | |
| Gain | 2.8dBi | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Series | AGGBP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Internal/External Internal | ||
Connector Type UFL | ||
Antenna Physical Form Square | ||
Antenna Mount Type Surface | ||
Lead Length 60mm | ||
Minimum Frequency 1.57GHz | ||
Maximum Frequency 1.61GHz | ||
RF Protocols GPS | ||
Gain 2.8dBi | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Series AGGBP | ||
- COO (Country of Origin):
- TW
The 35x35mm Single Stage GPS-GLONASS-GALILEO-BeiDou Embedded Active Patch Antenna Module with Front-End and Back-End SAW Filters. With full GPS-GLONASS-GALILEO-BeiDou coverage and features such as a 13.0 dB LNA gain, this antenna module is Ideal for applications where the antenna will be placed near transmitters, such as cellular, Wi-Fi, Bluetooth.
Full GPS-GLONASS-GALILEO-BeiDou Coverage
13.0 dB One-Stage LNA for enhanced signal reception
Front-End and Back-End SAW Filters to reduce out-of-band interference
Wide input voltage range from +1.8V to +5V for versatile applications
RoHS & REACH Compliant for environmental standards
Custom tuned patch antennas available for specific device environments
Related links
- Taoglas ADFGP.25A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.25B.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGP.35F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGP.25F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.SLS.25A.07.0060A Square GPS Antenna with UFL Connector, GPS
- Taoglas AP.17F.07.0064A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas ADFGP.50A.07.0100C Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas ALA.01.07.0095A Whip Omni-Directional Multi-Band Antenna with UFL Connector, GPS
