Taoglas ADFGP.50A.07.0100C Square Multi-Band Antenna with UFL Connector, GPS
- RS Stock No.:
- 288-4335
- Distrelec Article No.:
- 302-20-205
- Mfr. Part No.:
- ADFGP.50A.07.0100C
- Brand:
- Taoglas
Subtotal (1 unit)*
£61.92
(exc. VAT)
£74.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 88 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.92 |
*price indicative
- RS Stock No.:
- 288-4335
- Distrelec Article No.:
- 302-20-205
- Mfr. Part No.:
- ADFGP.50A.07.0100C
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Internal/External | Internal | |
| Connector Type | UFL | |
| Antenna Physical Form | Square | |
| Minimum Frequency | 1.57GHz | |
| Antenna Mount Type | Surface | |
| Lead Length | 100mm | |
| Maximum Frequency | 1.61GHz | |
| RF Protocols | GPS | |
| Gain | 3.4dBi | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Number of Bands | 5 | |
| Series | ADFGP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Internal/External Internal | ||
Connector Type UFL | ||
Antenna Physical Form Square | ||
Minimum Frequency 1.57GHz | ||
Antenna Mount Type Surface | ||
Lead Length 100mm | ||
Maximum Frequency 1.61GHz | ||
RF Protocols GPS | ||
Gain 3.4dBi | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Number of Bands 5 | ||
Series ADFGP | ||
- COO (Country of Origin):
- TW
The embedded Active GNSS dual stacked patch antenna with 100mm of 1.37mm cable and IPEX MHFI connector. With its embedded dual patch, dual feed 4-pin assembly, it provides excellent gain and good radiation pattern stability for reliable GNSS fix. The antenna covers various bands including GPS/QZSS, Galileo, GLONASS, and BeiDou and has a low axial ratio.
Embedded Dual Patch, Dual Feed 4-Pin Assembly
Covers Bands such as GPS/QZSS, Galileo, GLONASS, and BeiDou
Low Axial Ratio for Reliable GNSS Fix
100mm of 1.37mm Cable for Convenient Installation
IPEX MHFI Connector for Easy Connectivity
Compact Dimensions of 50 x 50 x 16.8mm
RoHS & Reach Compliant for Environmental Safety
Related links
- Taoglas ADFGP.50A.07.0100C PCB Antenna with IPEX MHF Connector, GPS
- Taoglas ADFGP.25A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.25B.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AP.17F.07.0064A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.SLS.35A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGP.35F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGP.25F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas ALA.01.07.0095A Whip Omni-Directional Multi-Band Antenna with UFL Connector, GPS
