Taoglas ADFGP.25A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- RS Stock No.:
- 288-4334
- Distrelec Article No.:
- 302-20-204
- Mfr. Part No.:
- ADFGP.25A.07.0060A
- Brand:
- Taoglas
Subtotal (1 unit)*
£39.80
(exc. VAT)
£47.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 103 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.80 |
*price indicative
- RS Stock No.:
- 288-4334
- Distrelec Article No.:
- 302-20-204
- Mfr. Part No.:
- ADFGP.25A.07.0060A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | Internal | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | UFL | |
| Minimum Frequency | 1.57GHz | |
| Lead Length | 60mm | |
| Antenna Mount Type | Surface | |
| Maximum Frequency | 1.61GHz | |
| RF Protocols | GPS | |
| Gain | 3dBi | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Series | ADFGP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External Internal | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form Square | ||
Connector Type UFL | ||
Minimum Frequency 1.57GHz | ||
Lead Length 60mm | ||
Antenna Mount Type Surface | ||
Maximum Frequency 1.61GHz | ||
RF Protocols GPS | ||
Gain 3dBi | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Series ADFGP | ||
- COO (Country of Origin):
- TW
The embedded GPS/GLONASS/BeiDou/Galileo dual pin Active patch antenna designed for next-generation GNSS devices. With a Compact dual-feed patch antenna, it provides excellent positional accuracy in a small form factor. The antenna covers GPS L1, GLONASS L1CR & L1PT, Galileo E2 & L1, and BeiDou B1 bands, allowing for a positional accuracy of 76cm achievable and 1.4cm achievable with RTK. It comes with a 60mm 1.13mm cable and an IPEX MHFI connector, making it easy to integrate into your system.
Embedded dual-pin patch for lowest axial ratio
Covers GPS L1, GLONASS L1CR & L1PT, Galileo E2 & L1, and BeiDou B1 bands
Positional accuracy of 76cm achievable
Positional accuracy of 1.4cm achievable with RTK
Compact size of 25 x 25 x 7.5mm
RoHS and Reach compliant
Excellent signal to noise ratio (C/N0)
Good 2DRMS and fast TTFF
Great out-of-band signal rejection
Ideal antenna solution for RTK systems
Related links
- Taoglas AGGBP.25B.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.SLS.35A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGP.35F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGP.25F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas ADFGP.50A.07.0100C Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.SLS.25A.07.0060A Square GPS Antenna with UFL Connector, GPS
- Taoglas AP.17F.07.0064A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AA.175.B.301111 Square Multi-Band Antenna with SMA Connector, GPS
