Taoglas AGGBP.25B.07.0060A Square Multi-Band Antenna with UFL Connector, GPS

Subtotal (1 unit)*

£16.99

(exc. VAT)

£20.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.99

*price indicative

RS Stock No.:
288-4338
Distrelec Article No.:
302-20-206
Mfr. Part No.:
AGGBP.25B.07.0060A
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

Internal

Product Type

Multi-Band Antenna

Connector Type

UFL

Antenna Physical Form

Square

Lead Length

60mm

Antenna Mount Type

Surface

Bandwidth

1610MHz

Minimum Frequency

1.57GHz

Maximum Frequency

1.61GHz

RF Protocols

GPS

Gain

-2.5dBi

Lead Included

Yes

Standards/Approvals

No

Number of Bands

4

Series

AGGBP

COO (Country of Origin):
TW
The internal GPS/GLONASS/GALILEO/BeiDou Active patch antenna is the Ideal solution for next generation GNSS devices, providing wide-band operation across multiple systems in a small form factor. With a two-stage LNA and front-end SAW filter, this antenna offers enhanced sensitivity and protection against out-of-band noise, ensuring optimal performance in varied environments.

Full GPS-GLONASS-GALILEO-BeiDou coverage for comprehensive positioning support.

Two-stage LNA and front-end SAW filter reduce out-of-band noise for improved signal quality.

Wide input voltage range of 1.8V to 5.5V for flexible power options.

Compact dimensions of 25.1 x 25.1 x 7.9mm for easy integration.

Automotive TS16949 production and quality approval for reliable performance.

Customizable cable length and connector type for tailored installations.

RoHS compliant for environmentally friendly usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy