Taoglas AGGP.25F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- RS Stock No.:
- 288-4340
- Distrelec Article No.:
- 302-20-213
- Mfr. Part No.:
- AGGP.25F.07.0060A
- Brand:
- Taoglas
Subtotal (1 unit)*
£14.91
(exc. VAT)
£17.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 247 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.91 |
*price indicative
- RS Stock No.:
- 288-4340
- Distrelec Article No.:
- 302-20-213
- Mfr. Part No.:
- AGGP.25F.07.0060A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | Internal | |
| Product Type | Multi-Band Antenna | |
| Connector Type | UFL | |
| Antenna Physical Form | Square | |
| Minimum Frequency | 1.57GHz | |
| Antenna Mount Type | Surface | |
| Lead Length | 60mm | |
| Maximum Frequency | 1.61GHz | |
| RF Protocols | GPS | |
| Gain | 1.5dBi | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Series | AGGP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External Internal | ||
Product Type Multi-Band Antenna | ||
Connector Type UFL | ||
Antenna Physical Form Square | ||
Minimum Frequency 1.57GHz | ||
Antenna Mount Type Surface | ||
Lead Length 60mm | ||
Maximum Frequency 1.61GHz | ||
RF Protocols GPS | ||
Gain 1.5dBi | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Series AGGP | ||
- COO (Country of Origin):
- TW
The 25mm Two Stage GPS-GLONASS-GALILEO GNSS Active Patch Antenna Module with a front-end SAW filter. It offers industry-leading GPS-GLONASS-GALILEO antenna performance in a Compact size, making it Ideal for embedded antenna applications with the latest generation of GPS receivers.
Industry-leading GPS-GLONASS-GALILEO antenna performance
IPEX MHFI (U.FL) Connector with 60mm of Ø1.13mm Coax cable
28dB LNA for improved signal reception
Wide input voltage range of 1.8V to 5.5V for flexibility
Low power consumption for efficiency
RoHS & Reach Compliant for environmental standards
Related links
- Taoglas AGGP.35F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas ADFGP.25A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.25B.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.SLS.35A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AP.17F.07.0064A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas ADFGP.50A.07.0100C Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.SLS.25A.07.0060A Square GPS Antenna with UFL Connector, GPS
- Taoglas ALA.01.07.0095A Whip Omni-Directional Multi-Band Antenna with UFL Connector, GPS
