Taoglas A.01.C.301111 Dome Omni-Directional Antenna with SMA Connector, Galileo, GLONASS, GPS

Get a bulk buy discount

Add 5 more to save £11.90

View bulk pricing options

Subtotal (1 unit)*

£39.76

(exc. VAT)

£47.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£39.76-
5 +£37.38£11.90

*price indicative

RS Stock No.:
784-505
Mfr. Part No.:
A.01.C.301111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

External

Product Type

Antenna

Antenna Physical Form

Dome

Connector Type

SMA

Minimum Frequency

1.023MHz

Antenna Mount Type

Direct

Lead Length

3m

Connector Gender

Male

Directivity

Omni-Directional

Antenna Internal Construction

Ceramic Patch

Maximum Frequency

1575.42MHz

RF Protocols

Galileo, GLONASS, GPS

Gain

30dB

Lead Included

Yes

Standards/Approvals

RoHS

Series

Hercules

COO (Country of Origin):
VN
The Taoglas Hercules Antenna is a high-performance, covert screw-mount device designed for GPS and Galileo tracking in demanding outdoor environments. It features a robust, UV-resistant PC housing with a CNC machined nickel steel base that provides exceptional durability against harsh conditions.

IP67 and IP69K waterproof rating for superior environmental protection

Wide operating temperature range from -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy