Taoglas SGGP.25.2.A.02 Patch Omni-Directional Antenna, Galileo, GLONASS, GPS
- RS Stock No.:
- 784-536
- Mfr. Part No.:
- SGGP.25.2.A.02
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.16 |
| 10 - 49 | £4.07 |
| 50 - 99 | £3.95 |
| 100 + | £3.70 |
*price indicative
- RS Stock No.:
- 784-536
- Mfr. Part No.:
- SGGP.25.2.A.02
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Direct | |
| Minimum Frequency | 1.023MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Ceramic Patch | |
| Maximum Frequency | 1575.42MHz | |
| RF Protocols | Galileo, GLONASS, GPS | |
| Gain | 3.34dBi | |
| Lead Included | No | |
| Standards/Approvals | RoHS | |
| Series | SGGP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Direct | ||
Minimum Frequency 1.023MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Ceramic Patch | ||
Maximum Frequency 1575.42MHz | ||
RF Protocols Galileo, GLONASS, GPS | ||
Gain 3.34dBi | ||
Lead Included No | ||
Standards/Approvals RoHS | ||
Series SGGP | ||
- COO (Country of Origin):
- TW
The Taoglas Antenna designed for multi-constellation satellite navigation. It is specifically engineered for optimal performance on the GPS L1, Galileo E1, and GLONASS L1.
Compact surface-mount form factor with dimensions of 25 by 25 by 2 mm
Peak gain of 3.34 dB for GPS/Galileo and 3.32 dB for GLONASS bands
Related links
- Taoglas AGGP.35F.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas AGGBP.SL.25A.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas A.01.C.301111 Dome Omni-Directional Antenna with SMA Connector GLONASS, GPS
- Abracon AFAG4330-SG3 Square Omni-Directional GPS Antenna with IPEX Connector GPS GLONASS
- Taoglas CGGBP.18.4.A.02 Patch Antenna Galileo GPS
- Abracon PRO-OB-430 Square Omni-Directional GPS Antenna with SMA Connector GLONASS BeiDou
- Taoglas AP.25M.07.0080A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
- Taoglas AP.25E.07.0054A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
