TANCAP TECHNOLOGY TS.07.0113 Square Omni-Directional GPS Antenna with SMA Connector, GLONASS, BeiDou, GPS, Galileo

Subtotal (1 unit)*

£9.26

(exc. VAT)

£11.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.26

*price indicative

RS Stock No.:
287-2565
Distrelec Article No.:
302-85-219
Mfr. Part No.:
TS.07.0113
Brand:
TANCAP TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all

Brand

TANCAP TECHNOLOGY

Internal/External

External

Product Type

GPS Antenna

Antenna Physical Form

Square

Connector Type

SMA

Bandwidth

1610MHz

Minimum Frequency

1.57GHz

Antenna Mount Type

Screw

Connector Gender

Male

Directivity

Omni-Directional

Antenna Internal Construction

Monopole

Maximum Frequency

1.61GHz

RF Protocols

GLONASS, BeiDou, GPS, Galileo

Gain

4dBi

Standards/Approvals

No

Series

TS.07

Number of Bands

3

The Orange Straight Monopole Passive Antenna is a high efficiency antenna covering GPS, GLONASS, GAILEO, and BeiDou GNSS networks. With a compact design and impressive performance, it is ideal for vehicle tracking devices, telematics devices, and remote monitoring systems.

1561-1610 MHz frequency range

72 ± 1.5mm Length

SMA(M) connector

Low profile design

Extended operation temperature range (-40 to +85C)

Brass hinge for orientation in all directions

70% efficiency when connected to device ground-plane

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy