Abracon ACAR0301-SG3 PCB Omnidirectional GPS Antenna

Subtotal (1 reel of 1000 units)*

£289.00

(exc. VAT)

£347.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22,000 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.289£289.00

*price indicative

RS Stock No.:
250-5122
Mfr. Part No.:
ACAR0301-SG3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

PCB

Antenna Mounting Type

PCB

Antenna Directivity

Omnidirectional

The Abracon makes GNSS/GPS/GLONASS/BEIDOU SMD chip antenna which have low VSWR and linear polarization. The size of the product is 3.05 x 1.6 x 0.55 mm. These antennas are used in tracking, geolocation, IoT sensors and wearables.

Multiband 1561 to 1610 MHz ceramic chip
Gain is 1.69 dBi @ 1561 MHz, -1.81 dBi @ 1575.42 MHz, 1.43 dBi @ 1602 MHz

Related links