Taoglas AA.178.B.301111 Patch GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 690-770
- Mfr. Part No.:
- AA.178.B.301111
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£49.64
(exc. VAT)
£59.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 36 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £49.64 |
| 5 + | £48.15 |
*price indicative
- RS Stock No.:
- 690-770
- Mfr. Part No.:
- AA.178.B.301111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | GPS Antenna | |
| Internal/External | External | |
| Connector Type | SMA | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Magnetic | |
| Lead Length | 3m | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type GPS Antenna | ||
Internal/External External | ||
Connector Type SMA | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Magnetic | ||
Lead Length 3m | ||
Connector Gender Male | ||
RF Protocols GPS | ||
Lead Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Magnetic Mount Antenna exhibits excellent radiation patterns on both L1 and L5 bands and with a low noise figure to preserve signal quality helps minimize time to first fix. It also features excellent out-of-band rejection to prevent out-of-band signals from overdriving or damaging its LNAs. The AA.178.B features very tight Phase Centre Offset (PSO) at just ±2cm at the L1 Band and ±5cm at the L5. The precision of antenna phase center directly affects the accuracy of GNSS positioning systems and can ensure that the accuracy of the receiver can really achieve cm-level accuracy.
Mounting Style Magnetic
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas AA.175.B.301111 Square Multi-Band Antenna with SMA Connector, GPS
- Taoglas AA.162.301111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.170.301111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.215.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.212.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- Taoglas AA.105.301111 Panel Antenna with SMA Connector, GPS
- Taoglas AA.166.A.301111 Square Multi-Band Antenna with SMA Connector, GPS
