Taoglas AA.162.301111 Square GPS Antenna with SMA Connector, GPS

Subtotal (1 unit)*

£14.74

(exc. VAT)

£17.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 113 unit(s) shipping from 11 June 2026
  • Plus 6 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.74

*price indicative

RS Stock No.:
285-7132
Distrelec Article No.:
302-19-561
Mfr. Part No.:
AA.162.301111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

External

Product Type

GPS Antenna

Connector Type

SMA

Antenna Physical Form

Square

Lead Length

3m

Antenna Mount Type

Magnetic

Minimum Frequency

1.57GHz

Connector Gender

Male

Maximum Frequency

1.61GHz

RF Protocols

GPS

Gain

26dBi

Lead Included

Yes

Standards/Approvals

No

Series

Ulysses

COO (Country of Origin):
TW
The Ulysses Ultra-Low Profile Miniature Magnet Mounted GPS-GLONASS-GALILEO Antenna is designed for applications requiring high positioning accuracy by combining signals from GPS, GALILEO and GLONASS systems. With a super low profile of only 10mm in height, this antenna offers reliable performance with a high gain wide-band patch antenna on an integral ground. Its IP67 waterproof rating allows for outdoor use, while the front end SAW filter configuration eliminates potential LNA burn-out from nearby out-of-band radiated power bursts.

Centre Frequency 1575∼1610MHz for accurate positioning

High gain wide-band patch antenna for reliable performance

IP67 waterproof rating for outdoor use

Front end SAW filter configuration for LNA protection

Manufactured in TS16949 approved facility for quality control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy