Taoglas AA.200.151111 Square Multiband Antenna with SMA Connector, GPS
- RS Stock No.:
- 288-4329
- Distrelec Article No.:
- 302-85-084
- Mfr. Part No.:
- AA.200.151111
- Brand:
- Taoglas
Subtotal (1 unit)*
£67.67
(exc. VAT)
£81.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.67 |
*price indicative
- RS Stock No.:
- 288-4329
- Distrelec Article No.:
- 302-85-084
- Mfr. Part No.:
- AA.200.151111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | GPS | |
| Frequency Range | 1.57 → 1.61 GHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Magnetic | |
| Antenna Physical Form | Square | |
| Internal/External | Internal | |
| Gain | 2.9dBi | |
| Series | Magma | |
| Lead Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols GPS | ||
Frequency Range 1.57 → 1.61 GHz | ||
Connector Type SMA | ||
Antenna Mounting Type Magnetic | ||
Antenna Physical Form Square | ||
Internal/External Internal | ||
Gain 2.9dBi | ||
Series Magma | ||
Lead Length 1.5m | ||
- COO (Country of Origin):
- TW
The high-performance multiband active GNSS magnetic mount antenna is suitable for use across most major GNSS constellations, including GPS, GLONASS, Galileo, BeiDou, and QZSS. With its robust IPXX rated enclosure and magnetic mount, it offers secure and reliable installation. The antenna features a low axial ratio and delivers excellent positional accuracy for both RTK and non-RTK systems.
Multiband active GNSS magnetic mount antenna
Low axial ratio for accurate positioning
Magnetic mount with robust IPXX rated enclosure for secure installation
1.5m RG-174 cable and SMA(M) connector for easy integration
CE certified and RoHS & Reach compliant for highest quality standards
Related links
- Taoglas AA.166.A.301111 Square Multiband Antenna with SMA Connector, GPS
- Taoglas AA.175.B.301111 Square Multi-Band Antenna with SMA Connector, GPS
- Taoglas AP.17F.07.0064A Square Multiband Antenna with U.FL Connector, GPS
- Taoglas AGGBP.SLS.35A.07.0060A Square Multiband Antenna with U.FL Connector, GPS
- Taoglas ADFGP.50A.07.0100C Square Multiband Antenna with U.FL Connector, GPS
- Taoglas ADFGP.25A.07.0060A Square Multiband Antenna with U.FL Connector, GPS
- Taoglas AGGBP.25B.07.0060A Square Multiband Antenna with U.FL Connector, GPS
- Taoglas AGGP.35F.07.0060A Square Multiband Antenna with U.FL Connector, GPS