Taoglas AP.17F.07.0064A Square Multiband Antenna with U.FL Connector, GPS
- RS Stock No.:
- 288-4357
- Distrelec Article No.:
- 302-20-221
- Mfr. Part No.:
- AP.17F.07.0064A
- Brand:
- Taoglas
Subtotal (1 unit)*
£10.51
(exc. VAT)
£12.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 46 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.51 |
*price indicative
- RS Stock No.:
- 288-4357
- Distrelec Article No.:
- 302-20-221
- Mfr. Part No.:
- AP.17F.07.0064A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | GPS | |
| Frequency Range | 1.575 GHz | |
| Connector Type | U.FL | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | SMD | |
| Internal/External | Internal | |
| Lead Length | 64mm | |
| Series | AP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols GPS | ||
Frequency Range 1.575 GHz | ||
Connector Type U.FL | ||
Antenna Physical Form Square | ||
Antenna Mounting Type SMD | ||
Internal/External Internal | ||
Lead Length 64mm | ||
Series AP | ||
- COO (Country of Origin):
- TW
The GPS/GALILEO Active Patch Antenna Module is a two stage antenna designed for embedded integration with receiver modules. It offers a wide voltage input range of 1.8V to 5.5V and features a front-end SAW filter for reduced interference. With custom tuning options available, this antenna module is versatile for various applications.
Integrated two stage 17mm active patch antenna
Front-end SAW filter for interference reduction
Wide voltage input range of 1.8V to 5.5V
Custom tuning and optimization options available
RoHS compliant for environmental sustainability
Related links
- Taoglas AGGBP.SLS.35A.07.0060A Square Multiband Antenna with U.FL Connector, GPS
- Taoglas ADFGP.50A.07.0100C Square Multiband Antenna with U.FL Connector, GPS
- Taoglas ADFGP.25A.07.0060A Square Multiband Antenna with U.FL Connector, GPS
- Taoglas AGGBP.25B.07.0060A Square Multiband Antenna with U.FL Connector, GPS
- Taoglas AGGP.35F.07.0060A Square Multiband Antenna with U.FL Connector, GPS
- Taoglas AGGP.25F.07.0060A Square Multiband Antenna with U.FL Connector, GPS
- Taoglas AP.10G.01 Square Multiband Antenna, GPS
- Taoglas ALA.01.07.0095A Whip Multiband Antenna with U.FL Connector, GPS