Taoglas ALA.01.07.0095A Whip Multiband Antenna with U.FL Connector, GPS

Subtotal (1 unit)*

£19.80

(exc. VAT)

£23.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.80

*price indicative

RS Stock No.:
288-4354
Distrelec Article No.:
302-85-087
Mfr. Part No.:
ALA.01.07.0095A
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

GPS

Frequency Range

1.575 GHz

Connector Type

U.FL

Antenna Mounting Type

Socket

Internal/External

Internal

Gain

3.1dBi

Antenna Physical Form

Whip

Lead Length

95mm

Series

ALA

COO (Country of Origin):
TW
The GPS-GALILEO Ceramic Active Loop Module, with a compact design and high performance, is perfect for applications requiring omni-directionality. It features a one stage LNA combined with a SAW filter to enhance signal-to-noise ratio for GPS/GALILEO systems. The antenna can be easily mounted in various ways, making it versatile for different setups.

16dB Peak Gain with one stage LNA for improved signal reception

Linear Polarization and VSWR < 2 for stable signal transmission

Operates at a wide temperature range of -40°C to +85°C for versatile usage

RoHS Compliant for environmentally friendly design

Related links