Taoglas AA.175.B.301111 Square Multi-Band Antenna with SMA Connector, GPS

Bulk discount available

Subtotal (1 unit)*

£57.26

(exc. VAT)

£68.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£57.26
5 +£55.54

*price indicative

RS Stock No.:
690-824
Mfr. Part No.:
AA.175.B.301111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

GPS

Frequency Range

1559 → 1610 MHz

Connector Type

SMA

Gain

28dB

Antenna Physical Form

Square

Antenna Mounting Type

Magnetic

Internal/External

External

Lead Length

3000mm

Series

MagmaX2

COO (Country of Origin):
TW
The Taoglas Magnetic Mount Antenna exhibits excellent radiation patterns on both L1 and L2 bands and with a low noise figure to preserve signal quality helps minimize time to first fix. It also features excellent out-of-band rejection to prevent out-of-band signals from overdriving or damaging its LNAs. It features very tight Phase Centre Offset (PSO) at just ±2cm at the L1 Band and ±5cm at the L2. The precision of the antenna phase center directly affects the accuracy of GNSS positioning systems and can ensure that the accuracy of the receiver really is cm level.

Mounting Style Magnetic
Connector type termination style
Antenna Connector Type SMA

Related links