Taoglas AA.166.A.301111 Square Multi-Band Antenna with SMA Connector, GPS
- RS Stock No.:
- 288-4328
- Distrelec Article No.:
- 302-85-083
- Mfr. Part No.:
- AA.166.A.301111
- Brand:
- Taoglas
Subtotal (1 unit)*
£25.27
(exc. VAT)
£30.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.27 |
*price indicative
- RS Stock No.:
- 288-4328
- Distrelec Article No.:
- 302-85-083
- Mfr. Part No.:
- AA.166.A.301111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | Internal | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Lead Length | 3m | |
| Minimum Frequency | 1.57GHz | |
| Antenna Mount Type | Adhesive | |
| Connector Gender | Male | |
| Maximum Frequency | 1.61GHz | |
| RF Protocols | GPS | |
| Gain | 2.3dBi | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Number of Bands | 4 | |
| Series | Ulysses | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External Internal | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Lead Length 3m | ||
Minimum Frequency 1.57GHz | ||
Antenna Mount Type Adhesive | ||
Connector Gender Male | ||
Maximum Frequency 1.61GHz | ||
RF Protocols GPS | ||
Gain 2.3dBi | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Number of Bands 4 | ||
Series Ulysses | ||
- COO (Country of Origin):
- TW
The Ulysses Ultra Low Profile Magnetic Mount GPS/GLONASS/Galileo/BeiDou Antenna is designed for applications requiring high positioning accuracy by combining signals from multiple systems. With a Compact design and high gain wide-band patch antenna, it offers reliable performance in space-restricted environments. The antenna is IP67 waterproof rated, UV resistant, and features a mid SAW filter configuration to prevent LNA burn-out.
Compact dimensions of 37.8 x 40.4 x 10mm
Customizable cable length and connector
IP67 rated for outdoor use
RoHS & REACH compliant
High gain wide-band patch antenna for reliable performance
Mid SAW filter configuration to prevent LNA burn-out
Manufactured in an IATF16949 approved facility
Supports GPS, GLONASS, Galileo, and BeiDou systems
Related links
- Taoglas AA.175.B.301111 Square Multi-Band Antenna with SMA Connector, GPS
- Taoglas XAHP.60.A.301111 Round Multi-Band Antenna with SMA Connector, GPS
- Taoglas AA.178.B.301111 Patch GPS Antenna with SMA Connector, GPS
- Taoglas XAHP.60.W.301111 Round Multi-Band Antenna with SMA Connector, GPS
- Taoglas AA.200.151111 Square Multi-Band Antenna with SMA Connector 1.61 GHz, GPS
- Taoglas AA.162.301111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- Taoglas AA.212.201111 Square GPS Antenna with SMA Connector, GPS
