Taoglas XAHP.60.W.301111 Round Multi-Band Antenna with SMA Connector, GPS
- RS Stock No.:
- 690-802
- Mfr. Part No.:
- XAHP.60.W.301111
- Brand:
- Taoglas
Subtotal (1 unit)*
£168.00
(exc. VAT)
£201.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.00 |
*price indicative
- RS Stock No.:
- 690-802
- Mfr. Part No.:
- XAHP.60.W.301111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Round | |
| Lead Length | 3m | |
| Minimum Frequency | 1176.45MHz | |
| Antenna Mount Type | Screw | |
| Maximum Frequency | 1603MHz | |
| RF Protocols | GPS | |
| Gain | 27.3dB | |
| Standards/Approvals | No | |
| Series | XAHP.60 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Round | ||
Lead Length 3m | ||
Minimum Frequency 1176.45MHz | ||
Antenna Mount Type Screw | ||
Maximum Frequency 1603MHz | ||
RF Protocols GPS | ||
Gain 27.3dB | ||
Standards/Approvals No | ||
Series XAHP.60 | ||
- COO (Country of Origin):
- TW
The Taoglas Permanent Mount Active multi-band GNSS antenna that has been carefully designed for high performance cm-level positional accuracy on the full GNSS spectrum. This allows the user to achieve higher location accuracy, as well as stability of position tracking in urban environments with their device. It has excellent performance across the full bandwidth of the antenna and its design has an even gain across the hemisphere giving almost excellent, broad axial ratio which in turn makes it resilient to multipath rejection and excellent phase center stability.
Excellent out of band rejection
Permanent mount and robust IP67 rated enclosure
Cable 3M RG 174
Related links
- Taoglas XAHP.60.A.301111 Round Multi-Band Antenna with SMA Connector, GPS
- Taoglas AA.175.B.301111 Square Multi-Band Antenna with SMA Connector, GPS
- Taoglas AA.166.A.301111 Square Multi-Band Antenna with SMA Connector, GPS
- Taoglas A.80.A.101111 Dome Multi-Band Antenna with SMA Connector, GPS
- Taoglas AP.17F.07.0064A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas FXP611.07.0092C Baton Omni-Directional Multi-Band Antenna with UFL GPS
- Taoglas AGGBP.SLS.35A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGP.35F.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
