Taoglas FXP611.07.0092C Baton Omni-Directional Multi-Band Antenna with UFL, IPEX Connector, GPS

Subtotal (1 unit)*

£6.92

(exc. VAT)

£8.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.92

*price indicative

RS Stock No.:
283-5928
Distrelec Article No.:
302-20-229
Mfr. Part No.:
FXP611.07.0092C
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

Internal

Product Type

Multi-Band Antenna

Antenna Physical Form

Baton

Connector Type

UFL, IPEX

Minimum Frequency

1.57GHz

Antenna Mount Type

Adhesive

Bandwidth

51MHz

Directivity

Omni-Directional

Maximum Frequency

1.61GHz

RF Protocols

GPS

Gain

3dBi

Standards/Approvals

No

Series

SPE-13-8-010/F/AS

Number of Bands

1

COO (Country of Origin):
TW
The Cloud Flexible Polymer GPS/GLONASS/GALILEO/BeiDou Antenna is a patent-pending product designed for high positioning accuracy on modern GNSS systems. Its flexible design allows for easy mounting on plastic surfaces, ensuring minimal detuning effects. With a wide frequency range and Compact size, this antenna is a versatile solution for various applications.

38mm x 37mm x 0.15mm dimensions

92mm cable length with IPEX MHFI Connector

RoHS Compliant and resistant to detuning effects

Linear polarization and 50 ohm impedance

Peak gain of 3dBi and efficiency of 80%

Omni-directional radiation properties with max input power of 5 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy