TANCAP TECHNOLOGY TI.10.0111 Baton Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band

Subtotal (1 unit)*

£6.06

(exc. VAT)

£7.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£6.06

*price indicative

RS Stock No.:
287-2536
Distrelec Article No.:
302-85-213
Mfr. Part No.:
TI.10.0111
Brand:
TANCAP TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all

Brand

TANCAP TECHNOLOGY

Product Type

Multi-Band Antenna

RF Protocols

ISM Band

Antenna Physical Form

Baton

Connector Type

SMA

Bandwidth

434.79MHz

Antenna Mount Type

Screw

Maximum Frequency

434.79MHz

Gain

-1.4dBi

Minimum Frequency

433MHz

Directivity

Omni-Directional

Connector Gender

Male

Standards/Approvals

No

Series

TI.10

Number of Bands

1

COO (Country of Origin):
TW
The 433MHz ISM Band Terminal Antenna is a high-performance omni-directional antenna designed for mobile small form factor applications. With a low profile and robust handling, this antenna ensures constant reception and transmission with a Peak gain of 0dBi. The antenna is IP65 rated, RoHS, and REACH compliant, making it suitable for tough environmental conditions.

SMA(M) Plug Connector for easy connectivity

Low profile design with dimensions of 48.2mm for Compact installations

Robust handling for durability in challenging environments

IP65 Rated for protection against dust and water

RoHS and REACH Compliant for environmental safety

Related links