TANCAP TECHNOLOGY TLS.90.205111 Round Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 287-2549
- Distrelec Article No.:
- 302-20-301
- Mfr. Part No.:
- TLS.90.205111
- Brand:
- TANCAP TECHNOLOGY
Subtotal (1 unit)*
£45.76
(exc. VAT)
£54.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.76 |
*price indicative
- RS Stock No.:
- 287-2549
- Distrelec Article No.:
- 302-20-301
- Mfr. Part No.:
- TLS.90.205111
- Brand:
- TANCAP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TANCAP TECHNOLOGY | |
| RF Protocols | ISM Band | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Round | |
| Antenna Mount Type | Screw | |
| Gain | 2.5dBi | |
| Maximum Frequency | 915MHz | |
| Connector Gender | Male | |
| Minimum Frequency | 860MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | No | |
| Series | Shockwave | |
| Select all | ||
|---|---|---|
Brand TANCAP TECHNOLOGY | ||
RF Protocols ISM Band | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Round | ||
Antenna Mount Type Screw | ||
Gain 2.5dBi | ||
Maximum Frequency 915MHz | ||
Connector Gender Male | ||
Minimum Frequency 860MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals No | ||
Series Shockwave | ||
- COO (Country of Origin):
- TW
The high-efficiency permanent mount external antenna designed for 868/915MHz applications. With its vandal-resistant and IP69K rating, it is mechanically robust and suitable for both indoor and outdoor applications. The antenna comes with a 2m low-loss TGC-200 cable and SMA Male connector, providing reliable connectivity. It is RoHS and REACH compliant, ensuring its environmental compatibility. With its Compact height of 79.5mm and diameter of 42mm, it is an Ideal choice for various applications such as public safety, smart meters, mesh networks, and transportation.
High efficiency 868/915MHz permanent mount antenna
Mechanically robust for indoor/outdoor applications
Vandal-resistant and IP69K rated for durability
Compact design with a height of 79.5mm and diameter of 42mm
Comes with a 2m low-loss TGC-200 cable and SMA Male connector
RoHS and REACH compliant for environmental friendliness
Related links
- TANCAP TECHNOLOGY TI.10.0111 Baton Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas FXP890.07.0100C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas PC81.07.0100A.DB PCB Omni-Directional Multi-Band Antenna with MHF Connector, ISM Band
- Taoglas IS.04.B.301111 Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.85.2113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas ILA.02 Plate Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
