Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- RS Stock No.:
- 690-879
- Mfr. Part No.:
- FXP895.07.0200C
- Brand:
- Taoglas
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£199.30
(exc. VAT)
£239.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | £3.986 | £199.30 | - |
| 250 + | £3.906 | £195.30 | 2% |
*price indicative
- RS Stock No.:
- 690-879
- Mfr. Part No.:
- FXP895.07.0200C
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | IPEX | |
| Antenna Physical Form | PCB | |
| Bandwidth | 928MHz | |
| Antenna Mount Type | Adhesive | |
| Gain | 2.83dB | |
| Maximum Frequency | 928MHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 860MHz | |
| Antenna Internal Construction | Flexible PCB | |
| Standards/Approvals | REACH, RoHS | |
| Number of Bands | 2 | |
| Series | FXP895 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols ISM Band | ||
Connector Type IPEX | ||
Antenna Physical Form PCB | ||
Bandwidth 928MHz | ||
Antenna Mount Type Adhesive | ||
Gain 2.83dB | ||
Maximum Frequency 928MHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 860MHz | ||
Antenna Internal Construction Flexible PCB | ||
Standards/Approvals REACH, RoHS | ||
Number of Bands 2 | ||
Series FXP895 | ||
- COO (Country of Origin):
- TW
The Taoglas PCB Antenna is designed to fit into small devices, making it Ideal for Compact applications. This antenna has been expertly engineered to cover frequencies used in different regions for ISM/LoRa applications. Incorporating a wideband design rare for ISM/LoRa products, it covers frequencies from 860 to 928 MHz, allowing a single SKU to support global ISM/LoRa deployments.
Low-profile antenna
Low profile embedded FPC antenna supporting 860 to 928MHz
RoHS compliant
Custom cables and connectors available
Related links
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas FXP890.07.0100C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas PC81.07.0100A.DB PCB Omni-Directional Multi-Band Antenna with MHF Connector, ISM Band
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas IS.04.B.301111 Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.85.2113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas ILA.02 Plate Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.83.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
