Taoglas PC81.07.0100A.DB PCB Omni-Directional Multi-Band Antenna with MHF Connector, ISM Band
- RS Stock No.:
- 283-6410
- Distrelec Article No.:
- 302-85-190
- Mfr. Part No.:
- PC81.07.0100A.DB
- Brand:
- Taoglas
Subtotal (1 unit)*
£12.83
(exc. VAT)
£15.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.83 |
*price indicative
- RS Stock No.:
- 283-6410
- Distrelec Article No.:
- 302-85-190
- Mfr. Part No.:
- PC81.07.0100A.DB
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | ISM Band | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | PCB | |
| Connector Type | MHF | |
| Bandwidth | 2MHz | |
| Antenna Mount Type | Adhesive | |
| Gain | 2.5dBi | |
| Maximum Frequency | 870MHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 868MHz | |
| Antenna Internal Construction | PCB | |
| Standards/Approvals | No | |
| Series | SPE-12-8-85/B/SS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols ISM Band | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form PCB | ||
Connector Type MHF | ||
Bandwidth 2MHz | ||
Antenna Mount Type Adhesive | ||
Gain 2.5dBi | ||
Maximum Frequency 870MHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 868MHz | ||
Antenna Internal Construction PCB | ||
Standards/Approvals No | ||
Series SPE-12-8-85/B/SS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The miniaturized low profile PCB antenna is based on smart The Stripe antenna technology. It offers high efficiency and optimal performance for applications within the 868MHz ISM Band. With customizable cable lengths and connectors, this antenna is versatile and easy to install.
Efficiency of 50.46% for reliable performance
Compact dimensions of 34mm*7mm*0.8mm (PCB) and 16mm*6mm*7mm (foam)
Compatible with Hirose U.FL connector for versatile connectivity options
Easy installation with 3M Adhesive on the foam attachment
Omni-Directional radiation pattern for enhanced coverage
Related links
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas FXP890.07.0100C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas FXUWB20.07.0100C PCB Omni-Directional Antenna with IPEX MHF Connector UWB
- Taoglas FXUWB01.07.0100C PCB Omni-Directional Antenna with IPEX MHF Connector UWB
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas IS.04.B.301111 Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.85.2113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas ILA.02 Plate Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
