Taoglas ILA.02 Plate Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band

Subtotal (1 unit)*

£1.78

(exc. VAT)

£2.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.78

*price indicative

RS Stock No.:
285-8258
Distrelec Article No.:
302-85-175
Mfr. Part No.:
ILA.02
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

ISM Band

Product Type

Multi-Band Antenna

Connector Type

SMA

Antenna Physical Form

Plate

Antenna Mount Type

Surface

Maximum Frequency

870MHz

Gain

1dBi

Connector Gender

Female

Minimum Frequency

868MHz

Directivity

Omni-Directional

Antenna Internal Construction

Ceramic

Standards/Approvals

No

Series

ILA.02

COO (Country of Origin):
TW
The 868 MHz ISM Band Loop Antenna is a small size, low profile antenna with high efficiency. It features 1 dBi Peak gain and is SMT compatible, making it Ideal for devices with space constraints. The antenna is RoHS & REACH compliant, ensuring its environmental sustainability and performance.

Small size antenna with low profile design

High efficiency of 60% across the band

1 dBi Peak gain for optimal performance

SMT compatible for easy integration

Omni-directional radiation for excellent performance regardless of device orientation

Ideal for applications such as Automated Meter Reading, RFID, Remote Monitoring, Healthcare, Sensing, and 868 MHz Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy