Taoglas FW.86.B.SMA.M Whip Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 288-4449
- Distrelec Article No.:
- 302-85-131
- Mfr. Part No.:
- FW.86.B.SMA.M
- Brand:
- Taoglas
Subtotal (1 unit)*
£16.01
(exc. VAT)
£19.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 91 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.01 |
*price indicative
- RS Stock No.:
- 288-4449
- Distrelec Article No.:
- 302-85-131
- Mfr. Part No.:
- FW.86.B.SMA.M
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Screw | |
| Gain | 3.5dBi | |
| Maximum Frequency | 890MHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 850MHz | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Series | Meteor | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Screw | ||
Gain 3.5dBi | ||
Maximum Frequency 890MHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 850MHz | ||
Connector Gender Male | ||
Standards/Approvals No | ||
Series Meteor | ||
- COO (Country of Origin):
- TW
The flexible whip monopole antenna is designed for outdoor use with an excellent efficiency of over 70% and a high Peak gain of 2.82dBi at 868MHz. It features a robust inner steel core and is IP65 dust and water-resistant, making it Ideal for outdoor applications.
External 868MHz monopole antenna for outdoor use
Designed for low power radio networks, monitoring systems, and smart metering
Rugged design with an IP65 rating for high reliability
Flexible inner steel core covered by PE for abrasion resistance
SMA(M) straight connector for easy installation
