Taoglas IS.04.B.301111 Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band

Subtotal (1 unit)*

£20.32

(exc. VAT)

£24.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.32

*price indicative

RS Stock No.:
288-4605
Distrelec Article No.:
302-85-178
Mfr. Part No.:
IS.04.B.301111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

RF Protocols

ISM Band

Connector Type

SMA

Antenna Mount Type

Screw

Maximum Frequency

870MHz

Gain

2.1dBi

Directivity

Omni-Directional

Connector Gender

Male

Minimum Frequency

868MHz

Standards/Approvals

No

Series

Hercules

Number of Bands

1

COO (Country of Origin):
TW
The 868MHz Hercules ISM Band Antenna is a high-performance steel thread-mount ISM antenna designed for external use on vehicles and outdoor assets. With omni-directional high gain across all bands, it ensures constant reception and transmission. Its Durable UV resistant PC housing is resistant to vandalism and direct attack. The antenna is compact, complying with the latest EU height restrictions directives for roof-mounted objects.

Low profile design with a height of 29mm and diameter of 49mm

Heavy duty screw-mount for secure installation

UV and Vandal resistant PC housing for durability

Standard 3M RG174 cable with SMA(M) connector, fully customizable

IP65 Rated for waterproof performance

ROHS & REACH Compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy