Taoglas XAHP.60.A.301111 Round Multi-Band Antenna with SMA Connector, GPS

Subtotal (1 unit)*

£168.00

(exc. VAT)

£201.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.00

*price indicative

RS Stock No.:
690-803
Mfr. Part No.:
XAHP.60.A.301111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

Internal/External

External

Connector Type

SMA

Antenna Physical Form

Round

Minimum Frequency

1176.45MHz

Antenna Mount Type

Screw

Lead Length

3m

Maximum Frequency

1603MHz

RF Protocols

GPS

Gain

27.3dB

Standards/Approvals

No

Series

XAHP.60

COO (Country of Origin):
TW
The Taoglas Permanent Mount Active multi-band GNSS antenna that has been carefully designed for high performance cm-level positional accuracy on the full GNSS spectrum. This allows the user to achieve higher location accuracy, as well as stability of position tracking in urban environments with their device. It has excellent performance across the full bandwidth of the antenna and its design has an even gain across the hemisphere giving almost excellent, broad axial ratio which in turn makes it resilient to multipath rejection and excellent phase center stability.

Excellent out of band rejection

Permanent mount and robust IP67 rated enclosure

Cable 3M RG 174

Connector SMA(M) Straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy