Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 380 mm x 30 mm x 280 mm

Subtotal (1 unit)*

£86.34

(exc. VAT)

£103.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.34

*price indicative

RS Stock No.:
900-651
Mfr. Part No.:
900694
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Hinged Cover

Body Material

Polycarbonate

External Height

380mm

Ventilated

No

External Width

280mm

External Length

30mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Grey

Flanged

No

Shielding

No

Hazardous Area Certification

UL

Mounting plate

No

Series

EKP

Standards/Approvals

UL

Transparent Door

No

Explosion Proof

Yes

Gasket Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox hinged cover serves as a Crucial protective enclosure for electrical components, expertly designed to withstand various environmental conditions, ensuring long-lasting performance and reliability.

Constructed from Durable polycarbonate material for enhanced longevity

Achieves IP65 ingress protection, safeguarding against dust and water exposure

Capable of withstanding continuous temperatures from -40°C to 80°C

Halogen-free composition ensures safer usage in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy