Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 380 mm x 80 mm x 280 mm

Subtotal (1 unit)*

£103.17

(exc. VAT)

£123.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.17

*price indicative

RS Stock No.:
900-652
Mfr. Part No.:
3530559
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Hinged Cover

Body Material

Polycarbonate

External Height

380mm

External Width

280mm

Ventilated

No

External Length

80mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

UL

Shielding

No

Series

EKP

Mounting plate

No

Standards/Approvals

UL

Transparent Door

No

Explosion Proof

Yes

Gasket Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox hinged cover serves as a reliable protective enclosure designed for electrical components, ensuring durability and safety in various environments.

Constructed from high-quality polycarbonate for robustness

Ingress protection rating of IP65 safeguards against dust and water

Rated for continuous use in temperatures ranging from -40°C to 80°C

Grey cover colour (RAL 7035) offers a NEUTRAL aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy