Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 380 mm x 80 mm x 190 mm
- RS Stock No.:
- 900-646
- Mfr. Part No.:
- 3530557
- Brand:
- Fibox
Subtotal (1 unit)*
£86.14
(exc. VAT)
£103.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.14 |
*price indicative
- RS Stock No.:
- 900-646
- Mfr. Part No.:
- 3530557
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Hinged Cover | |
| Body Material | Polycarbonate | |
| External Height | 380mm | |
| External Width | 190mm | |
| Ventilated | No | |
| External Length | 80mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | UL | |
| Series | EKM | |
| Mounting plate | No | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Hinged Cover | ||
Body Material Polycarbonate | ||
External Height 380mm | ||
External Width 190mm | ||
Ventilated No | ||
External Length 80mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification UL | ||
Series EKM | ||
Mounting plate No | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox hinged cover designed for secure enclosure solutions, offering robust protection for electrical components while ensuring ease of access.
Made from Durable polycarbonate material for long-lasting performance
Provides ingress protection rating of IP65 for excellent dust and water resistance
Grey cover finished in RAL 7035 for a professional appearance
Temperature range of -40 to 80 degrees Celsius for versatile operational use
Related links
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 190 mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 280 mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 280 mm
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 30 mm x 190 mm
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 80 mm x 190 mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 30 mm x 190 mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 190 mm
- Fibox EKU Series Light Grey Grey Lid Polycarbonate Hinged Cover 560 mm x 30 mm x 380 mm
