Fibox EKU Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 560 mm x 30 mm x 380 mm
- RS Stock No.:
- 900-655
- Mfr. Part No.:
- 3530320
- Brand:
- Fibox
Subtotal (1 unit)*
£120.55
(exc. VAT)
£144.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.55 |
*price indicative
- RS Stock No.:
- 900-655
- Mfr. Part No.:
- 3530320
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Hinged Cover | |
| External Height | 560mm | |
| Ventilated | No | |
| External Width | 380mm | |
| External Length | 30mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL | |
| Shielding | No | |
| Mounting plate | No | |
| Series | EKU | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Hinged Cover | ||
External Height 560mm | ||
Ventilated No | ||
External Width 380mm | ||
External Length 30mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification UL | ||
Shielding No | ||
Mounting plate No | ||
Series EKU | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox hinged cover designed for robust environmental protection in diverse situations, featuring a Durable polycarbonate construction and high ingress protection ratings.
Ingress protection rated at IP65 for excellent dust and water resistance
Constructed from polycarbonate for durability and strength
Temperature range of -40 to 80 °C for versatile application
UV resistance compliant with UL 746C standards
Related links
- Fibox EKU Series Polycarbonate Cover 560 mm x 560 mm x 380mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 280 mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 280 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 190 mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 30 mm x 190 mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 190 mm
- Fibox EKO Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 280 mm
